There are no models available for this part yet.
Overview of LCD600-00-6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD600-00-6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y7080
|
Newark | Copper Compression Lug, Long Blank Tongu |Panduit LCD600-00-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0200 / $56.4800 | Buy Now | |
DISTI #
298-22278-ND
|
DigiKey | CONN TERM RECT TONG 600 MCM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$39.2500 | Buy Now | |
DISTI #
LCD600-00-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 137.9mm 43.2mm Tin - Bulk (Alt: LCD600-00-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,409.7300 | Buy Now | |
DISTI #
644-LCD600-00-6
|
Mouser Electronics | Terminals Copp Comp Lug Long blank Tongue RoHS: Compliant | 0 |
|
$39.2500 | Order Now | |
DISTI #
PANLCD600-00-6
|
Heilind Electronics | Copper Compression Lug, Long Blank Tongu | Americas - 0 in Stock |
|
$44.1030 / $57.3339 | Buy Now | |
Onlinecomponents.com | Lug Terminal (8.5/0)AWG 137.9mm 43.2mm Tin RoHS: Compliant | 362 Factory Stock |
|
$54.1000 / $59.9400 | Buy Now | ||
Quest Components | WIRE TERMINAL | 9 |
|
$28.1970 | Buy Now | ||
DISTI #
000000000000624452
|
Sager | Terminals Copp Comp Lug Long blank Tongue Min Qty: 1 | 0 |
|
$33.8300 / $42.6800 | Buy Now | |
Master Electronics | Lug Terminal (8.5/0)AWG 137.9mm 43.2mm Tin RoHS: Compliant | 362 Factory Stock |
|
$54.1000 / $59.9400 | Buy Now |
CAD Models for LCD600-00-6 by Panduit Corp
Part Data Attributes for LCD600-00-6 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
600 AWG
|