Part Details for LCD750-00-6 by Panduit Corp
Overview of LCD750-00-6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD750-00-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCD750-00-6
|
Avnet Americas | Lug Terminal (9.5/0)AWG 143.5mm 48mm Tin - Bulk (Alt: LCD750-00-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,069.8200 | Buy Now |
DISTI #
PANLCD750-00-6
|
Heilind Electronics | COPPER COMPRESSION LUG, L BLANK TONGU | Americas - 0 in Stock |
|
$49.4844 / $64.3297 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (9.5/0)AWG 143.5mm 48mm Tin RoHS: Compliant | 0 |
|
$60.7000 / $67.2600 | Buy Now |
DISTI #
000000000000624461
|
Sager | Terminals Copp Comp Lug Long blank Tongue Min Qty: 1 | 0 |
|
$37.9600 / $47.8900 | Buy Now |
Part Details for LCD750-00-6
LCD750-00-6 CAD Models
LCD750-00-6 Part Data Attributes
|
LCD750-00-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD750-00-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 750 AWG |