Part Details for LCD750-38D-6 by Panduit Corp
Overview of LCD750-38D-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Price & Stock for LCD750-38D-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H1151
|
Newark | Copper Compression Lug, 2 Hole, 750 Kcmi Rohs Compliant: Yes |Panduit LCD750-38D-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$47.4000 | Buy Now |
DISTI #
000000000001146790
|
Sager | Terminals Copp Comp Lug 2H 750 kcmi | 0 |
|
Buy Now |
Part Details for LCD750-38D-6
LCD750-38D-6 CAD Models
LCD750-38D-6 Part Data Attributes
|
LCD750-38D-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD750-38D-6
Panduit Corp
Ring Terminal, 484mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 484 mm2 |