Part Details for LCD8-14BH-L by Panduit Corp
Overview of LCD8-14BH-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BHVIDD#PBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BHVEDD#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for LCD8-14BH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1623
|
Newark | Lugs, Code Conductor, #8 Awg Wire, 45 Angle Tongue, 1/4-Inch Bolt Hole, 3/4-Inch Hole Spacing Rohs Compliant: Yes |Panduit LCD8-14BH-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCD8-14BH-L
|
Avnet Americas | Lug Terminal 8AWG 49.3mm 12.2mm Tin - Bulk (Alt: LCD8-14BH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$913.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$8.1100 | Buy Now |
DISTI #
PANLCD8-14BH-L
|
Heilind Electronics | Copper Compression Lug, 2 #8 Hole, AWG, | Americas - 0 in Stock |
|
$7.5648 / $9.6829 | Buy Now |
Part Details for LCD8-14BH-L
LCD8-14BH-L CAD Models
LCD8-14BH-L Part Data Attributes
|
LCD8-14BH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD8-14BH-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |