Part Details for LCD8-38D-L by Panduit Corp
Overview of LCD8-38D-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD8-38D-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1891
|
Newark | Copper Compression Lug, 2 Hole, #8 Awg, |Panduit LCD8-38D-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $7.6000 | Buy Now |
DISTI #
298-22286-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$4.5236 / $5.4000 | Buy Now |
DISTI #
LCD8-38D-L
|
Avnet Americas | Lug Terminal 8AWG 65mm 15.2mm Tin - Bulk (Alt: LCD8-38D-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.4529 | Buy Now |
DISTI #
644-LCD8-38D-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #8 AWG RoHS: Compliant | 0 |
|
$4.5200 / $5.3900 | Order Now |
DISTI #
72051914
|
RS | Two-hole, standard barrel lug with window, #8 AWG wire, 3/8 stud hole | Panduit LCD8-38D-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8400 / $6.9900 | RFQ |
DISTI #
PANLCD8-38D-L
|
Heilind Electronics | Copper Compression Lug, 2 #8 Hole, AWG, | Americas - 0 in Stock |
|
$4.5150 / $5.7792 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG 65mm 15.2mm Tin RoHS: Compliant | 1390 Factory Stock |
|
$5.4500 / $6.3600 | Buy Now |
DISTI #
LCD8-38D-L
|
Avnet Americas | Lug Terminal 8AWG 65mm 15.2mm Tin - Bulk (Alt: LCD8-38D-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.4529 | Buy Now |
DISTI #
000000000000624466
|
Sager | Terminals Copp Comp Lug 2H #8 AWG Min Qty: 1 | 0 |
|
$3.4500 / $4.5100 | Buy Now |
|
Master Electronics | Lug Terminal 8AWG 65mm 15.2mm Tin RoHS: Compliant | 1390 Factory Stock |
|
$5.4500 / $6.3600 | Buy Now |
Part Details for LCD8-38D-L
LCD8-38D-L CAD Models
LCD8-38D-L Part Data Attributes:
|
LCD8-38D-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD8-38D-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |