There are no models available for this part yet.
Overview of LCDN1/0-56DF-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F24256DFPU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4F24256DFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Price & Stock for LCDN1/0-56DF-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K1343
|
Newark | Copper Compression Lug, 2 Hole, 1/0 Awg, Rohs Compliant: Yes |Panduit LCDN1/0-56DF-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Lug Terminal (1/0)AWG 63.8mm 13.2mm Tin RoHS: Compliant | 0 |
|
$18.7400 / $21.8600 | Buy Now | ||
DISTI #
000000000001606933
|
Sager | Terminals Copp Comp Lug 2H 1/0 AWG | 0 |
|
Buy Now |
CAD Models for LCDN1/0-56DF-X by Panduit Corp
Part Data Attributes for LCDN1/0-56DF-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Cross Section
|
53.51 mm2
|