Part Details for LCDN2/0-56D-X by Panduit Corp
Overview of LCDN2/0-56D-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCDN2/0-56D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1355
|
Newark | Copper Compression Lug, 2 Hole, 2/0 Awg, Rohs Compliant: Yes |Panduit LCDN2/0-56D-X Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PANLCDN2/0-56D-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 78.5mm 14.7mm Tin RoHS: Compliant | 0 |
|
$9.1400 / $11.2100 | Buy Now |
DISTI #
000000000001606945
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG | 0 |
|
Buy Now | |
DISTI #
3278548
|
Farnell | TERMINAL, COMPRESSION LUG, M8 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$116.9616 | Buy Now |
Part Details for LCDN2/0-56D-X
LCDN2/0-56D-X CAD Models
LCDN2/0-56D-X Part Data Attributes:
|
LCDN2/0-56D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDN2/0-56D-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |