Part Details for LCDX1/0-56DF-X by Panduit Corp
Overview of LCDX1/0-56DF-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCDX1/0-56DF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2135
|
Newark | Copper Compression Lug, 2 Hole, 1/0 Awg Rohs Compliant: Yes |Panduit LCDX1/0-56DF-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$140.3400 / $173.8800 | Buy Now |
DISTI #
LCDX1/0-56DF-X-ND
|
DigiKey | CONN TERM RECT TONG 1/0AWG #5/16 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4900 | Buy Now |
DISTI #
LCDX1/0-56DF-X
|
Avnet Americas | Lug Terminal (1/0)AWG 65.8mm 21.6mm Tin - Bulk (Alt: LCDX1/0-56DF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$16.6561 | Buy Now |
DISTI #
644-LCDX1/0-56DF-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 1/0 AWG RoHS: Compliant | 0 |
|
$16.3500 / $16.4900 | Order Now |
DISTI #
PANLCDX1/0-56DF-X
|
Heilind Electronics | Copper Compression Lug, 2 1/0 Hole, AWG | Americas - 0 in Stock |
|
$13.7911 / $17.6526 | Buy Now |
|
Onlinecomponents.com | Two-hole, flex lug, 1/0 AWG wire, 5/16" stud hole, 1" hole spacing, 90 angle tongue. RoHS: Compliant | 0 |
|
$16.6600 / $19.4300 | Buy Now |
DISTI #
000000000001146829
|
Sager | Terminals Copp Comp Lug 2H 1/0 AWG Min Qty: 1 | 0 |
|
$10.5500 / $13.7800 | Buy Now |
Part Details for LCDX1/0-56DF-X
LCDX1/0-56DF-X CAD Models
LCDX1/0-56DF-X Part Data Attributes
|
LCDX1/0-56DF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX1/0-56DF-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |