There are no models available for this part yet.
Overview of LCDX2/0-38D-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCDX2/0-38D-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0935
|
Newark | Terminal, Compression Lug, M10, 2/0Awg, Product Range:Pan-Lug Lcdx Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCDX2/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 | Buy Now | |
DISTI #
298-11835-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$11.1941 / $13.3600 | Buy Now | |
DISTI #
LCDX2/0-38D-X
|
Avnet Americas | Lug Terminal (2/0)AWG 77mm 24.4mm Tin - Bulk (Alt: LCDX2/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,349.3700 | Buy Now | |
DISTI #
644-LCDX2/0-38D-X
|
Mouser Electronics | Terminals Copp Comp lug 2H 2/0AWG FLEX 3/8 RoHS: Compliant | 20 |
|
$11.5500 / $13.3600 | Buy Now | |
DISTI #
71091508
|
RS | Two-hole, fleX lug, 2/0AWG, 3/8 stud hole, 1 hole spacing. | Panduit LCDX2/0-38D-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9200 / $17.3000 | RFQ | |
DISTI #
PANLCDX2/0-38D-X
|
Heilind Electronics | COPPER COMP. LUG, 2 HOLE, 2/0 AWG FLEX, | Americas - 0 in Stock |
|
$11.1727 / $14.3011 | Buy Now | |
Onlinecomponents.com | Two-hole, flex lug, 2/0 AWG wire, 3/8" stud hole, 1" hole spacing. RoHS: Compliant |
50 In Stock 1699 Factory Stock |
|
$20.5200 / $22.2700 | Buy Now | ||
DISTI #
000000000001146861
|
Sager | Terminals Copp Comp lug 2H 2/0AWG FLEX 3/8 Min Qty: 1 | 0 |
|
$8.5400 / $11.1600 | Buy Now | |
Master Electronics | Two-hole, flex lug, 2/0 AWG wire, 3/8" stud hole, 1" hole spacing. RoHS: Compliant |
50 In Stock 1699 Factory Stock |
|
$20.5200 / $22.2700 | Buy Now |
CAD Models for LCDX2/0-38D-X by Panduit Corp
Part Data Attributes for LCDX2/0-38D-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|