Part Details for LCDX350-12E-6 by Panduit Corp
Overview of LCDX350-12E-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCDX350-12E-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22317-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM #1/2 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
6 In Stock |
|
$30.2251 / $35.1000 | Buy Now |
DISTI #
LCDX350-12E-6
|
Avnet Americas | Lug Terminal (6.2/0)AWG 109mm 39.1mm Tin - Bulk (Alt: LCDX350-12E-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$36.4342 | Buy Now |
DISTI #
644-LCDX350-12E-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 350 kcmil Flex RoHS: Compliant | 0 |
|
$31.2000 / $34.1300 | Order Now |
DISTI #
PANLCDX350-12E-6
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 350 kcmil Flex | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 109mm 39.1mm Tin RoHS: Compliant | 60 Factory Stock |
|
$36.4300 / $42.5000 | Buy Now |
DISTI #
LCDX350-12E-6
|
Avnet Americas | Lug Terminal (6.2/0)AWG 109mm 39.1mm Tin - Bulk (Alt: LCDX350-12E-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$36.4342 | Buy Now |
DISTI #
LCDX350-12E-6
|
Avnet Americas | Lug Terminal (6.2/0)AWG 109mm 39.1mm Tin - Bulk (Alt: LCDX350-12E-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$36.4342 | Buy Now |
DISTI #
000000000001146898
|
Sager | Terminals Copp Comp Lug 2H 350 kcmil Flex Min Qty: 1 | 0 |
|
$23.0700 / $30.1400 | Buy Now |
|
Master Electronics | Lug Terminal (6.2/0)AWG 109mm 39.1mm Tin RoHS: Compliant | 60 Factory Stock |
|
$36.4300 / $42.5000 | Buy Now |
Part Details for LCDX350-12E-6
LCDX350-12E-6 CAD Models
LCDX350-12E-6 Part Data Attributes
|
LCDX350-12E-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX350-12E-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |