Part Details for LCDX4-10A-L by Panduit Corp
Overview of LCDX4-10A-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for LCDX4-10A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22319-ND
|
DigiKey | COPPER COMPRESSION LUG, 2 HOLE, Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
60 In Stock |
|
$7.1800 | Buy Now |
DISTI #
72051916
|
RS | Copper Compression Lug, 2 Hole, #4 AWG Flex, #10 (M5) Stud | Panduit LCDX4-10A-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2300 / $8.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3300 / $8.5500 | Buy Now |
DISTI #
000000000005415230
|
Sager | Terminals Copp COMPR Lug 2 Hole, #4 AWG F | 0 |
|
Buy Now |