Part Details for LCDX500-38DH-6 by Panduit Corp
Overview of LCDX500-38DH-6 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCDX500-38DH-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7483
|
Newark | Copper Compression Lug, 2 Hole, 500 Kcmi |Panduit LCDX500-38DH-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$56.8900 | Buy Now |
Part Details for LCDX500-38DH-6
LCDX500-38DH-6 CAD Models
LCDX500-38DH-6 Part Data Attributes:
|
LCDX500-38DH-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX500-38DH-6
Panduit Corp
Ring Terminal, 323mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 |
Alternate Parts for LCDX500-38DH-6
This table gives cross-reference parts and alternative options found for LCDX500-38DH-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDX500-38DH-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDX500-38D-6 | Ring Terminal, 323mm2 | Panduit Corp | LCDX500-38DH-6 vs LCDX500-38D-6 |