Part Details for LCDX6-14A-L by Panduit Corp
Overview of LCDX6-14A-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCDX6-14A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4942
|
Newark | Wire Terminal |Panduit LCDX6-14A-L (Alternate Part Number: 07498342364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $6.9700 | Buy Now |
DISTI #
14AC0778
|
Newark | Terminal, Compression Lug, M6, 6Awg, Product Range:Lcdx Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCDX6-14A-L (Alternate Part Number: 07498342364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 | Buy Now |
DISTI #
298-11849-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
52 In Stock |
|
$4.9178 / $5.8700 | Buy Now |
DISTI #
644-LCDX6-14A-L
|
Mouser Electronics | Terminals Cppr Comp Lug 2 Hole #6 AWG Flex 1 RoHS: Compliant | 13 |
|
$4.9200 / $5.8700 | Buy Now |
DISTI #
71336957
|
RS | COPPER Compression LUG 2 HOLE 6 AWG Flex 1/4 Stud Blue | Panduit LCDX6-14A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$6.9900 / $7.6000 | Buy Now |
DISTI #
PANLCDX6-14A-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #6 AWG Flex, 1 | Americas - 0 in Stock |
|
$4.9084 / $6.2827 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 48.51mm 12.19mm Electro-Tin RoHS: Compliant |
44 In Stock 16374 Factory Stock |
|
$5.9300 / $7.6000 | Buy Now |
DISTI #
51666308
|
Verical | Lug Terminal 6AWG Copper 48.51mm Electro Tin Min Qty: 31 Package Multiple: 31 Date Code: 1805 | Americas - 31 |
|
$8.9857 | Buy Now |
DISTI #
LCDX6-14A-L
|
TTI | Terminals Cppr Comp Lug 2 Hole #6 AWG Flex 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1222 In Stock |
|
$5.9300 / $6.4800 | Buy Now |
DISTI #
LCDX6-14A-L
|
TME | Tip: ring tube, 1/4", crimped, for cable, copper alloy, Holes no: 2 Min Qty: 1 | 50 |
|
$9.5700 / $12.3000 | Buy Now |
Part Details for LCDX6-14A-L
LCDX6-14A-L CAD Models
LCDX6-14A-L Part Data Attributes
|
LCDX6-14A-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX6-14A-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |