Part Details for LCDX750-12-3 by Panduit Corp
Overview of LCDX750-12-3 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Price & Stock for LCDX750-12-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2275
|
Newark | Copper Compression Lug, 2 Hole, 777.7 Kc Rohs Compliant: Yes |Panduit LCDX750-12-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1300 / $102.9900 | Buy Now |
DISTI #
298-14900-ND
|
DigiKey | CONN TERM RECT TONG 750 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4000 | Buy Now |
DISTI #
LCDX750-12-3
|
Avnet Americas | Lug Terminal (9.5/0)AWG 141.2mm 55.1mm Tin - Bulk (Alt: LCDX750-12-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$98.6535 | Buy Now |
DISTI #
644-LCDX750-12-3
|
Mouser Electronics | Terminals Copp Comp Lug 2H 777.7 kcmil Fl RoHS: Compliant | 0 |
|
$88.4900 / $91.9100 | Order Now |
DISTI #
PANLCDX750-12-3
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, Fl 777.7 kcmil | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (9.5/0)AWG 141.2mm 55.1mm Tin RoHS: Compliant |
9 In Stock |
|
$92.5800 / $108.1300 | Buy Now |
DISTI #
70396362
|
Verical | Lug Terminal (9.5/0)AWG Copper 141.2mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2325 | Americas - 9 |
|
$120.3540 / $140.5690 | Buy Now |
DISTI #
000000000001146970
|
Sager | Terminals Copp Comp Lug 2H 777.7 kcmil Fl Min Qty: 1 | 0 |
|
$61.7000 / $77.8300 | Buy Now |
|
Master Electronics | Lug Terminal (9.5/0)AWG 141.2mm 55.1mm Tin RoHS: Compliant |
9 In Stock |
|
$92.5800 / $108.1300 | Buy Now |
Part Details for LCDX750-12-3
LCDX750-12-3 CAD Models
LCDX750-12-3 Part Data Attributes
|
LCDX750-12-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX750-12-3
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |