Part Details for LCDX750-12EF-3 by Panduit Corp
Overview of LCDX750-12EF-3 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3412EFE#TRPBF | Analog Devices | 2.5A, 4MHz, Mono Sync Buck Reg | |
LTC3812EFE-5#TRPBF | Analog Devices | 60V C Mode Sync Sw Reg Cntr | |
LT3012EFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |
Price & Stock for LCDX750-12EF-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1883
|
Newark | Copper Compression Lug, 2 Hole, 777.7 Kc |Panduit LCDX750-12EF-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$91.1300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (9.5/0)AWG 106.7mm 55.1mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LCDX750-12EF-3
LCDX750-12EF-3 CAD Models
LCDX750-12EF-3 Part Data Attributes
|
LCDX750-12EF-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX750-12EF-3
Panduit Corp
CONN TERM RECT TONG 750 MCM #1/2
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |