Part Details for LCDX750-12H-3 by Panduit Corp
Overview of LCDX750-12H-3 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCDX750-12H-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7493
|
Newark | Copper Compression Lug, 2 Hole, 777.7 Kc |Panduit LCDX750-12H-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$96.7500 | Buy Now |
|
Onlinecomponents.com | Two-hole, flex lug, 750 kcmil cable, 1/2" stud hole, 1.75" hole spacing, 45° angle tongue. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LCDX750-12H-3
LCDX750-12H-3 CAD Models
LCDX750-12H-3 Part Data Attributes
|
LCDX750-12H-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX750-12H-3
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |