Part Details for LCDX8-14AH-L by Panduit Corp
Overview of LCDX8-14AH-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCDX8-14AH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2283
|
Newark | Copper Compression Lug, 2 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCDX8-14AH-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG 43.4mm 12.2mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146978
|
Sager | Terminals Copp Comp Lug 2H #8 AWG F | 0 |
|
Buy Now |
Part Details for LCDX8-14AH-L
LCDX8-14AH-L CAD Models
LCDX8-14AH-L Part Data Attributes:
|
LCDX8-14AH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX8-14AH-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |