Part Details for LCDX8-14ANS-L by Panduit Corp
Overview of LCDX8-14ANS-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCDX8-14ANS-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCDX8-14ANS-L
|
Avnet Americas | COPPER COMPRESSION LUG, 2 HOLE, #8 AWG F (Alt: LCDX8-14ANS-L) Min Qty: 1000 Package Multiple: 50 | 0 |
|
$10.9340 | Buy Now |
DISTI #
644-LCDX8-14ANS-L
|
Mouser Electronics | Panduit Copper Compression Lug, 2 Hole, #8 AWG F | 0 |
|
$8.7700 | Order Now |
DISTI #
PANLCDX8-14ANS-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$10.9300 / $12.7500 | Buy Now |
DISTI #
LCDX8-14ANS-L
|
Avnet Americas | COPPER COMPRESSION LUG, 2 HOLE, #8 AWG F (Alt: LCDX8-14ANS-L) Min Qty: 1000 Package Multiple: 50 | 0 |
|
$10.9340 | Buy Now |
DISTI #
000000000007151793
|
Sager | Panduit Copper Compression Lug, 2 Hole, #8 AWG F Min Qty: 50 | 0 |
|
$9.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$10.9300 / $12.7500 | Buy Now |