Part Details for LCGGL9P00EYE by C&K
Overview of LCGGL9P00EYE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCGGL9P00EYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1969
|
Newark | Basic/Snap Action Switches Snap |C&k Components LCGGL9P00EYE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $16.6300 | Buy Now |
DISTI #
LCGGL9P00EYE-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3762 | Buy Now |
DISTI #
611-LCGGL9P00EYE
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$7.3700 / $14.2400 | Order Now |
DISTI #
000000000002642257
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for LCGGL9P00EYE
LCGGL9P00EYE CAD Models
LCGGL9P00EYE Part Data Attributes
|
LCGGL9P00EYE
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGL9P00EYE
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.01 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.76 mm | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGGL9P00EYE
This table gives cross-reference parts and alternative options found for LCGGL9P00EYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGL9P00EYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGV6P00SWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGV6P00SWUE |
LCGGL9P00RW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGL9P00RW |
LCGGL9P00SWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGL9P00SWU |
LCGGL9P00HYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGL9P00HYUE |
LCGGV6P00RW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGV6P00RW |
LCGGL9P00LYE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGL9P00LYE |
LCGGL9P00HYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGL9P00HYU |
LCGGV6P00HYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGV6P00HYUE |
LCGGV6P00JYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGV6P00JYU |
LCGGL9P00RY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGL9P00EYE vs LCGGL9P00RY |