Part Details for LCGGM1T25EC by C&K
Overview of LCGGM1T25EC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCGGM1T25EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002422441
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCGGM1T25EC
LCGGM1T25EC CAD Models
LCGGM1T25EC Part Data Attributes
|
LCGGM1T25EC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGM1T25EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 11.28 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.19 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 9.45 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGM1T25EC
This table gives cross-reference parts and alternative options found for LCGGM1T25EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGM1T25EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGM1T25SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25SCUE |
LCGGM1T25LCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25LCUE |
LCGGM1T25HCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25HCE |
LCGGM1T25HCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25HCU |
LCGGM1T25HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25HCUE |
LCGGM1T25LCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25LCE |
LCGGM1T25LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25LC |
LCGGM1T25SCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25SCU |
LCGGM1T25RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25RCUE |
LCGGM1T25ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 11.28mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGM1T25EC vs LCGGM1T25ECE |