Part Details for LCGGV6A25SC by C&K
Overview of LCGGV6A25SC by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGGV6A25SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-LCGGV6A25SC
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$8.0500 / $8.9300 | Order Now |
DISTI #
000000000006041205
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCGGV6A25SC
LCGGV6A25SC CAD Models
LCGGV6A25SC Part Data Attributes
|
LCGGV6A25SC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGV6A25SC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Travel | 10.65 mm | |
Actuator Type | LEVER ROLLER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 8.92 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGV6A25SC
This table gives cross-reference parts and alternative options found for LCGGV6A25SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGV6A25SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGL9A25SC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGL9A25SC |
LCGGL9A25LCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGL9A25LCE |
LCGGV6A25SCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGV6A25SCE |
LCGGL9A25HC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGL9A25HC |
LCGGV6A25EC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGV6A25EC |
LCGGL9A25HCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGL9A25HCE |
LCGGV6A25LCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGV6A25LCUE |
LCGGL9A25RCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGL9A25RCU |
LCGGV6A25HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGV6A25HCUE |
LCGGL9A25RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 10.65mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6A25SC vs LCGGL9A25RCUE |