Part Details for LCGGV6P00ECU by C&K
Overview of LCGGV6P00ECU by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCGGV6P00ECU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCGGV6P00ECU-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$10.4700 | Buy Now |
DISTI #
000000000003773366
|
Sager | Basic / Snap Action Switches Subminiature Precision Snap-acting Switch | 0 |
|
Buy Now |
Part Details for LCGGV6P00ECU
LCGGV6P00ECU CAD Models
LCGGV6P00ECU Part Data Attributes:
|
LCGGV6P00ECU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGV6P00ECU
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.01 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGV6P00ECU
This table gives cross-reference parts and alternative options found for LCGGV6P00ECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGV6P00ECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGV6P00HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGV6P00HCUE |
LCGGV6P00LCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGV6P00LCUE |
LCGGV6P00LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGV6P00LCU |
LCGGL9P00HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGL9P00HCUE |
LCGGL9P00SCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGL9P00SCU |
LCGGV6P00JCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGV6P00JCU |
LCGGV6P00SCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGV6P00SCU |
LCGGL9P00RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGL9P00RCUE |
LCGGV6P00RCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGV6P00RCUE |
LCGGV6P00HC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGV6P00ECU vs LCGGV6P00HC |