Part Details for LCGGX1A10EW by C&K
Overview of LCGGX1A10EW by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGGX1A10EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1900
|
Newark | Snap |C&k Components LCGGX1A10EW RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $11.4000 | Buy Now |
DISTI #
LCGGX1A10EW-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 1A 125V Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1182 | Buy Now |
DISTI #
611-LCGGX1A10EW
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$8.1400 / $12.3700 | Order Now |
DISTI #
000000000000594266
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for LCGGX1A10EW
LCGGX1A10EW CAD Models
LCGGX1A10EW Part Data Attributes
|
LCGGX1A10EW
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGX1A10EW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.3 mm | |
Actuator Type | LEVER ROLLER HIGH FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.47 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGGX1A10EW
This table gives cross-reference parts and alternative options found for LCGGX1A10EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGX1A10EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGX1A10EYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGX1A10EYUE |
LCGGF5A10SW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGF5A10SW |
LCGGX1A10HYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGX1A10HYUE |
LCGGX1A10HWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGX1A10HWU |
LCGGF5A10HYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGF5A10HYUE |
LCGGF5A10RWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGF5A10RWU |
LCGGX1A10LWE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGX1A10LWE |
LCGGX1A10LY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGX1A10LY |
LCGGX1A10LWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGX1A10LWU |
LCGGF5A10LYU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1A, 30VDC, 4.3mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1A10EW vs LCGGF5A10LYU |