Part Details for LCGGX1A25EC by C&K
Overview of LCGGX1A25EC by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGGX1A25EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002642285
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCGGX1A25EC
LCGGX1A25EC CAD Models
LCGGX1A25EC Part Data Attributes
|
LCGGX1A25EC
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGGX1A25EC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 10.65 mm | |
Actuator Type | LEVER ROLLER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 8.92 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGGX1A25EC
This table gives cross-reference parts and alternative options found for LCGGX1A25EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGGX1A25EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGGX1A25ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGX1A25ECE |
LCGGF5A25JC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGF5A25JC |
LCGGX1A25SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGX1A25SCUE |
LCGGX1A25JC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGX1A25JC |
LCGGX1A25HCE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGX1A25HCE |
LCGGF5A25HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGF5A25HCUE |
LCGGX1A25ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGX1A25ECU |
LCGGX1A25HCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGX1A25HCUE |
LCGGF5A25JCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGF5A25JCU |
LCGGF5A25LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 10.65mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGGX1A25EC vs LCGGF5A25LC |