Part Details for LCGHF5T20SCU by C&K
Overview of LCGHF5T20SCU by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCGHF5T20SCU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1927
|
Newark | Snap |C&k Components LCGHF5T20SCU RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $13.2300 | Buy Now |
DISTI #
LCGHF5T20SCU-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3422 | Buy Now |
DISTI #
611-LCGHF5T20SCU
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$9.4500 | Order Now |
DISTI #
000000000002422453
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for LCGHF5T20SCU
LCGHF5T20SCU CAD Models
LCGHF5T20SCU Part Data Attributes
|
LCGHF5T20SCU
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGHF5T20SCU
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.36 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.29 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 7.01 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for LCGHF5T20SCU
This table gives cross-reference parts and alternative options found for LCGHF5T20SCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGHF5T20SCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGHF5T20JCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHF5T20JCUE |
LCGHX1T20LCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20LCU |
LCGHX1T20JCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20JCUE |
LCGHX1T20LC | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20LC |
LCGHX1T20SCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20SCU |
LCGHF5T20ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHF5T20ECE |
LCGHX1T20SCUE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20SCUE |
LCGHX1T20ECU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20ECU |
LCGHX1T20ECE | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20ECE |
LCGHX1T20JCU | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 1A, 30VDC, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHF5T20SCU vs LCGHX1T20JCU |