Part Details for LCGHM1P00EW by C&K
Overview of LCGHM1P00EW by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCGHM1P00EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1943
|
Newark | Snap |C&k Components LCGHM1P00EW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $9.3200 | Buy Now |
DISTI #
611-LCGHM1P00EW
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$6.0200 / $10.5700 | Order Now |
DISTI #
000000000002422458
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for LCGHM1P00EW
LCGHM1P00EW CAD Models
LCGHM1P00EW Part Data Attributes
|
LCGHM1P00EW
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGHM1P00EW
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Travel | 1.01 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 10.1A@250VAC | |
Contact Current(AC)-Max | 10.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LCGHM1P00EW
This table gives cross-reference parts and alternative options found for LCGHM1P00EW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGHM1P00EW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGHM1P00LY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00LY |
LCGHM1P00HWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00HWU |
LCGHM1P00SWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00SWU |
LCGHM1P00RWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00RWU |
LCGHM1P00SW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00SW |
LCGHM1P00EWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00EWU |
LCGHM1P00JW | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00JW |
LCGHM1P00JWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00JWU |
LCGHM1P00LWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00LWUE |
LCGHM1P00EWE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 1.01mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHM1P00EW vs LCGHM1P00EWE |