Part Details for LCGHV6T20HY by C&K
Overview of LCGHV6T20HY by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCGHV6T20HY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1955
|
Newark | Snap |C&k Components LCGHV6T20HY Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $11.0100 | Buy Now |
DISTI #
LCGHV6T20HY-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 160 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8516 | Buy Now |
DISTI #
611-LCGHV6T20HY
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$7.8600 | Order Now |
DISTI #
000000000000594277
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for LCGHV6T20HY
LCGHV6T20HY CAD Models
LCGHV6T20HY Part Data Attributes:
|
LCGHV6T20HY
C&K
Buy Now
Datasheet
|
Compare Parts:
LCGHV6T20HY
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 8.36 mm | |
Actuator Type | LEVER, LOW FORCE | |
Body Breadth | 6.1 mm | |
Body Height | 9.32 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 6000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.29 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 7.01 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for LCGHV6T20HY
This table gives cross-reference parts and alternative options found for LCGHV6T20HY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCGHV6T20HY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCGHL9T20HYUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHL9T20HYUE |
LCGHV6T20RWE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHV6T20RWE |
LCGHL9T20LWE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHL9T20LWE |
LCGHL9T20RY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHL9T20RY |
LCGHV6T20RWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHV6T20RWUE |
LCGHL9T20HY | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHL9T20HY |
LCGHV6T20JWUE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHV6T20JWUE |
LCGHL9T20JYE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHL9T20JYE |
LCGHL9T20HWE | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHL9T20HWE |
LCGHV6T20JWU | SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 8.36mm, PANEL MOUNT, ROHS COMPLIANT | C&K | LCGHV6T20HY vs LCGHV6T20JWU |