There are no models available for this part yet.
Overview of LCHD-2K by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCHD-2K by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC5470
|
Newark | Comprsn/Tension Load Cell, 2000Lb, 10Vdc, Load Capacity:2000Lb, Supply Voltage:10Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:2, Product Range:Lchd Series Rohs Compliant: Yes |Omega LCHD-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,236.1600 | Buy Now | |
DISTI #
75020789
|
RS | LCHD-2K | Omega Engineering LCHD-2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,331.2400 | RFQ |