Part Details for LCHD-30K by Omega Engineering
Overview of LCHD-30K by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCHD-30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5608
|
Newark | Sensor, Load Cell, 30K Lb, 3Mv/V, Load Capacity:30000Lb, Supply Voltage:15Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:3, Product Range:Lchd Series, External Depth:46Mm Rohs Compliant: No |Omega LCHD-30K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,859.0900 | Buy Now |
DISTI #
75020947
|
RS | LCHD-30K | Omega Engineering LCHD-30K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,002.1000 | RFQ |