Part Details for LCL-020 by Omega Engineering
Overview of LCL-020 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCL-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5489
|
Newark | Comprsn/Tension Load Cell, 20Lb, 5Vdc, Load Capacity:20Lb, Supply Voltage:5Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:93°C, Cell Output Mv/V:2, Product Range:Lcl Series Rohs Compliant: Yes |Omega LCL-020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$169.0500 | Buy Now |
DISTI #
75021080
|
RS | LCL-020 | Omega Engineering LCL-020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$167.0200 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now |