There are no models available for this part yet.
Overview of LCLCL-10M-OM5-FIBER by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 | |
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for LCLCL-10M-OM5-FIBER by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM2327
|
Newark | Fibre Optic Cable, Lc-Lc Duplex, 10M Rohs Compliant: Yes |Startech LCLCL-10M-OM5-FIBER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$83.8300 | Buy Now | |
DISTI #
74823818
|
RS | LC to LC (UPC) OM5 Multimode Fiber Optic Cable, 50/125m LSZH, 10m (32.8ft) | StarTech.com LCLCL-10M-OM5-FIBER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7000 / $83.8300 | RFQ | |
NAC | OM5 LC/LC MULTIMODE FIBER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$54.3400 | Buy Now | ||
Neutron USA | OM5 LC/LC MULTIMODE FIBER CABLE LOMMF/SWDM/100G - 50/125 | 50 |
|
$79.9900 | Buy Now |