Part Details for LCM-25DA2 by Mean Well
Overview of LCM-25DA2 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM-25DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4114
|
Newark | Led Driver, Constant Current, 25.2W Rohs Compliant: Yes |Mean Well LCM-25DA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$39.5400 / $45.4100 | Buy Now |
DISTI #
1866-LCM-25DA2-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$32.1608 / $38.5200 | Buy Now |
DISTI #
LCM-25DA2
|
Avnet Americas | LED Driver Module DALI/Push Button 350/500/600/700/900/1050mA 6-OUT 6 to 54/6 to 50/6 to 42/6 to 36/6 to 28/6 to 24V 18.9/25.2W Terminal Block - Boxed Product (Development Kits) (Alt: LCM-25DA2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
709-LCM-25DA2
|
Mouser Electronics | LED Power Supplies 25W 180-277Vin DALI-2 350-1050mA slct curr RoHS: Compliant | 5 |
|
$33.2600 / $36.5000 | Buy Now |
DISTI #
75114620
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 25W, DALI-2, LCM-25DA Series | MEAN WELL LCM-25DA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1500 / $39.2900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
80565254
|
Verical | 25W Multiple-Stage Constant Current Mode LED Driver RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$35.2940 / $37.2960 | Buy Now |
DISTI #
LCM-25DA2
|
TME | Power supply: switching, LED, 25W, 6÷54VDC, 350÷1050mA, 180÷277VAC Min Qty: 1 | 16 |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
000000000007164345
|
Sager | LED Power Supplies 25W 180-277Vin DALI-2 350-1050mA slct curr Min Qty: 1 | 0 |
|
$28.4000 / $32.1000 | Buy Now |