Part Details for LCM1210R-6R8K by Inductor Supply Inc
Overview of LCM1210R-6R8K by Inductor Supply Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCM1210R-6R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IND,FERRITE,6.8UH,10%,SMD,1210-CASE | 1287 |
|
$0.1280 / $0.2400 | Buy Now |
Part Details for LCM1210R-6R8K
LCM1210R-6R8K CAD Models
LCM1210R-6R8K Part Data Attributes
|
LCM1210R-6R8K
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
LCM1210R-6R8K
Inductor Supply Inc
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for LCM1210R-6R8K
This table gives cross-reference parts and alternative options found for LCM1210R-6R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCM1210R-6R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM322522-6R8KL | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Bourns Inc | LCM1210R-6R8K vs CM322522-6R8KL |
CTMC1210SF-6R8K | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | Central Technologies | LCM1210R-6R8K vs CTMC1210SF-6R8K |