Part Details for LCM1500L-T-4 by Advanced Energy Industries Inc
Overview of LCM1500L-T-4 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM1500L-T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1573-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
30 In Stock |
|
$458.4460 / $519.3300 | Buy Now |
DISTI #
LCM1500L-T-4
|
Avnet Americas | 12V @ 1500W BULK FRONT END 2.4 X 5.0 X 10, TB INPUT, 5VSB - Bulk (Alt: LCM1500L-T-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$434.7055 | Buy Now |
DISTI #
826-LCM1500L-T-4
|
Mouser Electronics | Rack Mount Power Supplies 1500W @12V Front End 2.4x5x10 TB Inpt5Vsb RoHS: Compliant | 5 |
|
$453.3700 / $513.6000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 12VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.5 x 5.2 x 10 inches RoHS: Compliant |
10 On Order |
|
$397.9400 / $983.6100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 1500W - 12VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.5 x 5.2 x 10 inches RoHS: Compliant |
10 On Order |
|
$397.9400 / $983.6100 | Buy Now |