Part Details for LCM1500L-T by Advanced Energy Industries Inc
Overview of LCM1500L-T by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM1500L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM1500L-T-ND
|
DigiKey | AC/DC CONVERTER 12V 1500W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$428.3560 / $485.2500 | Buy Now |
DISTI #
LCM1500L-T
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 133A 1500W - Bulk (Alt: LCM1500L-T) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$404.2348 | Buy Now |
DISTI #
826-LCM1500L-T
|
Mouser Electronics | Rack Mount Power Supplies 1500W @12V Front End 2.4x5x10, TB Input | 0 |
|
$428.3000 / $485.1900 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1500W - 12VDC - Input: 90 to 264VAC - Terminal Block - 2.5 x 5.2 x 10 inches RoHS: Compliant | 0 |
|
$385.6000 / $938.8000 | Buy Now |