Part Details for LCM1500L-T by Artesyn Embedded Technologies
Overview of LCM1500L-T by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM1500L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6321
|
Newark | 12V @ 1500W Bulk Front End 2.4 X 5.0 X 10, Tb Input |Artesyn Embedded Technologies LCM1500L-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$493.7000 / $566.6000 | Buy Now |
DISTI #
69AH0530
|
Newark | Power Supply, Ac-Dc, 12V, 133A Rohs Compliant: Yes |Artesyn Embedded Technologies LCM1500L-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.4300 / $504.6000 | Buy Now |
DISTI #
000000000005108643
|
Sager | Rack Mount Power Supplies 1500W @12V Front End 2.4x5x10, TB Input Min Qty: 1 | 10 |
|
$436.5500 / $473.3400 | Buy Now |
Part Details for LCM1500L-T
LCM1500L-T CAD Models
LCM1500L-T Part Data Attributes
|
LCM1500L-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM1500L-T
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 1500W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2018-09-20 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ULCUL, ITE, TUV, CE,UKCA, BSMI, CB, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 254 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 133 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC 60601-1, Two MOPP, one MOPP;IEC/EN/ES 60601 | |
Seated Height-Max | 62.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | NOT APPLICABLE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 132 mm |