LCM1500N-T
Description: AC/DC CONVERTER 15V 1500W

Overview of LCM1500N-T by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LCM1500N-T by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44Y1583
Newark 15V @ 1500W Bulk Front End 2.4 X 5.0 X 10, Tb Input |Artesyn Embedded Technologies LCM1500N-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $566.6000
  • 25 $523.5200
  • 50 $493.7000
$493.7000 / $566.6000 Buy Now
DISTI # 000000000005283141
Sager Rack Mount Power Supplies 15V @ 1500W Min Qty: 1 0
  • 1 $473.3400
  • 2 $465.3700
  • 5 $454.5100
  • 10 $444.1600
  • 20 $439.4400
  • 50 $436.5500
$436.5500 / $473.3400 Buy Now

CAD Models for LCM1500N-T by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCM1500N-T by Artesyn Embedded Technologies

LCM1500N-T
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Date Of Intro
2018-09-20
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
ULCUL, ITE, TUV, CE,UKCA, BSMI, CB, IEC
Efficiency (Main Output)
89%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
254 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
100 A
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL
Ripple Voltage (Main Out)
0.053025 Vrms
Screening Level
IEC 60601-1, Two MOPP, one MOPP;IEC/EN/ES 60601
Seated Height-Max
62.7 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
NOT APPLICABLE
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1500 W
Trim/Adjustable Output
YES
Warm-up Time
3 s
Width
132 mm
Want to compare parts?
  1. LCM1500N-T
    Artesyn Embedded Technologies
    AC/DC CONVERTER 15V 1500W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCM1500N-T by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCM1500N-T by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of LCM1500N-T would you like to use for your alert(s)?
  • Please alert me when LCM1500N-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCM1500N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCM1500N-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCM1500N-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCM1500N-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCM1500N-T by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: