Part Details for LCM1500Q-T-4 by Artesyn Embedded Technologies
Overview of LCM1500Q-T-4 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM1500Q-T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6323
|
Newark | Power Supply, Ac-Dc, Medical, 24V, 67A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.5Kw, Output Current Max:67A, Product Range:Lcm1500 Series Rohs Compliant: Yes |Artesyn Embedded Technologies LCM1500Q-T-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$459.8600 | Buy Now |
DISTI #
000000000005237491
|
Sager | Rack Mount Power Supplies 24V 1500W Front End 2.4x5.0x10 TB Input Min Qty: 1 | 1 |
|
$450.5300 / $488.5000 | Buy Now |
Part Details for LCM1500Q-T-4
LCM1500Q-T-4 CAD Models
LCM1500Q-T-4 Part Data Attributes
|
LCM1500Q-T-4
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM1500Q-T-4
Artesyn Embedded Technologies
AC/DC CONVERTER 24V 1500W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ULCUL, ITE, TUV, CE,UKCA, BSMI, CB, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 254 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 67 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC 60601-1, Two MOPP, one MOPP;IEC/EN/ES 60601 | |
Seated Height-Max | 62.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3 s | |
Width | 132 mm |