Part Details for LCM1500R-T-4 by Advanced Energy Industries Inc
Overview of LCM1500R-T-4 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM1500R-T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCM1500R-T-4-ND
|
DigiKey | AC/DC CONVERTER 28V 1500W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12 In Stock |
|
$428.7570 / $485.7000 | Buy Now |
DISTI #
LCM1500R-T-4
|
Avnet Americas | 28V @ 1500W BULK FRONT END 2.4 X 5.0 X 10, TB INPUT, 5VSB - Tape and Reel (Alt: LCM1500R-T-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$426.3742 / $474.4635 | Buy Now |
DISTI #
LCM1500R-T-4
|
Avnet Americas | 28V @ 1500W BULK FRONT END 2.4 X 5.0 X 10, TB INPUT, 5VSB - Tape and Reel (Alt: LCM1500R-T-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$426.3742 / $474.4635 | Buy Now |