Part Details for LCM600Q-T by Artesyn Embedded Technologies
Overview of LCM600Q-T by Artesyn Embedded Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCM600Q-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4674
|
Newark | Ac/Dc Enclosed Power Supply, Adjustable, Fixed, 85 V, 264 V, 600 W, 24 V, 27 A |Artesyn Embedded Technologies LCM600Q-T Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.1500 / $270.2000 | Buy Now |
DISTI #
09AK4946
|
Newark | Ac-Dc Regulated Power Supply Module |Artesyn Embedded Technologies LCM600Q-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$392.6900 / $455.1900 | Buy Now |
DISTI #
826-LCM600Q-T
|
Mouser Electronics | Rack Mount Power Supplies 24V @ 600W Bulk Front End RoHS: Compliant | 4 |
|
$246.8000 / $295.4500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 24VDC - Input: 90 to 264VAC - Terminal Block - 2.4 x 4.5 x 7.5 inches RoHS: Compliant | 0 |
|
$217.4800 / $595.7300 | Buy Now |
DISTI #
000000000005108683
|
Sager | Rack Mount Power Supplies 24V @ 600W Bulk Front End Min Qty: 1 | 0 |
|
$232.5700 / $253.0900 | Buy Now |
DISTI #
2115741
|
element14 Asia-Pacific | PSU, AC/DC, 600W, SINGLE OUTPUT RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$249.5059 / $312.7595 | Buy Now |
DISTI #
2115741
|
Farnell | PSU, AC/DC, 600W, SINGLE OUTPUT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 30 |
|
$233.4974 | Buy Now |
Part Details for LCM600Q-T
LCM600Q-T CAD Models
LCM600Q-T Part Data Attributes:
|
LCM600Q-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM600Q-T
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-27 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, CSA, TUV, UKCA, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 230 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 27 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |