Part Details for LCM600U-A by Artesyn Embedded Technologies
Overview of LCM600U-A by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCM600U-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7336
|
Newark | 36V @ 600W Bulk Front End, 2.4 X 4.5 X 7.5, New Aesthetics |Artesyn Embedded Technologies LCM600U-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.1500 / $290.8500 | Buy Now |
DISTI #
826-LCM600U-A
|
Mouser Electronics | Rack Mount Power Supplies 600W 36V Bulk Front End, New Aesthetics RoHS: Compliant | 0 |
|
$215.1200 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 36VDC - Input: 90 to 264VAC - IEC Connector - 2.4 x 4.5 x 7.5 inches RoHS: Compliant |
8 In Stock |
|
$231.6300 / $249.5400 | Buy Now |
DISTI #
000000000005108692
|
Sager | Rack Mount Power Supplies 600W 36V Bulk Front End, New Aesthetics Min Qty: 1 | 0 |
|
$217.8500 / $249.4200 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 600W - 36VDC - Input: 90 to 264VAC - IEC Connector - 2.4 x 4.5 x 7.5 inches RoHS: Compliant |
8 In Stock |
|
$231.6300 / $249.5400 | Buy Now |
Part Details for LCM600U-A
LCM600U-A CAD Models
LCM600U-A Part Data Attributes
|
LCM600U-A
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM600U-A
Artesyn Embedded Technologies
AC/DC CONVERTER 36V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-27 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |