Part Details for LCM600U-T-4 by Artesyn Embedded Technologies
Overview of LCM600U-T-4 by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCM600U-T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826-LCM600U-T-4
|
Mouser Electronics | Rack Mount Power Supplies 36V @ 600W 5Vsb Bulk Front End RoHS: Compliant | 0 |
|
$249.0900 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 600W - 36VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 4.5 x 7.5 inches RoHS: Compliant | 0 |
|
$230.8900 / $632.4600 | Buy Now |
DISTI #
000000000005108696
|
Sager | Rack Mount Power Supplies 36V @ 600W 5Vsb Bulk Front End Min Qty: 1 | 0 |
|
$231.2800 / $264.8000 | Buy Now |
Part Details for LCM600U-T-4
LCM600U-T-4 CAD Models
LCM600U-T-4 Part Data Attributes
|
LCM600U-T-4
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM600U-T-4
Artesyn Embedded Technologies
AC/DC CONVERTER 36V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |