Part Details for LCM600U-T-N-4 by Artesyn Embedded Technologies
Overview of LCM600U-T-N-4 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM600U-T-N-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826-LCM600U-T-N-4
|
Mouser Electronics | Rack Mount Power Supplies 600W 36V Bulk Front End, TB Input, 5Vsb RoHS: Compliant | 0 |
|
$231.6900 | Order Now |
DISTI #
000000000005108700
|
Sager | Rack Mount Power Supplies 600W 36V Bulk Front End, TB Input, 5Vsb | 0 |
|
Buy Now |