Part Details for LCM600U-T-N by Artesyn Embedded Technologies
Overview of LCM600U-T-N by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM600U-T-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4683
|
Newark | 36V @ 600W Bulk Front End, 2.4 X 4.5 X 7.5, Tb Input, Low Noise (Consult Factory For Availability) |Artesyn Embedded Technologies LCM600U-T-N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.6900 / $320.7500 | Buy Now |
DISTI #
826-LCM600U-T-N
|
Mouser Electronics | Rack Mount Power Supplies 600W 36V BulkFrntEnd TB Input Low Noise RoHS: Compliant | 0 |
|
$249.1900 | Order Now |
DISTI #
000000000005108699
|
Sager | Rack Mount Power Supplies 600W 36V BulkFrntEnd TB Input Low Noise | 0 |
|
Buy Now |