LCMA150-20-X
Panduit Corp
Description: Ring Terminal, 150mm2

Overview of LCMA150-20-X by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LCMA150-20-X by Panduit Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 03M8548
Newark Copper Compression Metric Lug, 1 Hole, 1 |Panduit LCMA150-20-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack 0
Buy Now
DISTI # 000000000002135685
Sager Terminals Copper Comp Metric Lug, 1 Hole, 1 0
Buy Now

CAD Models for LCMA150-20-X by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCMA150-20-X by Panduit Corp

LCMA150-20-X
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Panduit
Terminal and Terminal Block Type
LUG TERMINAL
Wire Cross Section
150 mm2
Want to compare parts?
  1. LCMA150-20-X
    Panduit Corp
    Ring Terminal, 150mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCMA150-20-X by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCMA150-20-X by Panduit Corp

Select Manufacturer
Which Manufacturer of LCMA150-20-X would you like to use for your alert(s)?
  • Please alert me when LCMA150-20-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCMA150-20-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCMA150-20-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCMA150-20-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCMA150-20-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCMA150-20-X by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: