Part Details for LCMA150-8-X by Panduit Corp
Overview of LCMA150-8-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA150-8-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M8549
|
Newark | Copper Compression Metric Lug, 1 Hole, 1 |Panduit LCMA150-8-X Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 1 |
|
$163.9800 / $198.9600 | Buy Now |
DISTI #
298-22361-ND
|
DigiKey | CONN TERM RECT RING 150MM #M8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$17.1138 / $19.8700 | Buy Now |
DISTI #
LCMA150-8-X
|
Avnet Americas | Lug Terminal 70.5mm 30.5mm Tin - Bulk (Alt: LCMA150-8-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.6294 | Buy Now |
DISTI #
03M8549
|
Avnet Americas | Lug Terminal 70.5mm 30.5mm Tin - Boxed Product (Development Kits) (Alt: 03M8549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$163.9800 / $198.9600 | Buy Now |
DISTI #
644-LCMA150-8-X
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 1 RoHS: Compliant | 10 |
|
$17.6600 / $19.8700 | Buy Now |
DISTI #
PANLCMA150-8-X
|
Heilind Electronics | COPPER COMPRESSION METRIC 1 1 LUG, HOLE, | Americas - 0 in Stock |
|
$17.0810 / $21.8637 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 70.5mm 30.5mm Tin RoHS: Compliant | 1616 Factory Stock |
|
$20.6300 / $24.0600 | Buy Now |
DISTI #
000000000002135686
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 1 Min Qty: 1 | 0 |
|
$13.0600 / $17.0600 | Buy Now |
|
Master Electronics | Lug Terminal 70.5mm 30.5mm Tin RoHS: Compliant | 1616 Factory Stock |
|
$20.6300 / $24.0600 | Buy Now |
Part Details for LCMA150-8-X
LCMA150-8-X CAD Models
LCMA150-8-X Part Data Attributes
|
LCMA150-8-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA150-8-X
Panduit Corp
Ring Terminal, 150mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 150 mm2 |