Part Details for LCMA16-8H-C by Panduit Corp
Overview of LCMA16-8H-C by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA16-8H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 16mm² 2r, 10mm² class 5f/6f, M8 stud hole, 45° angle tongue. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005129954
|
Sager | Terminals Copper Compression Metric Lug, 1 Hole, S | 0 |
|
Buy Now | |
DISTI #
3278655
|
Farnell | TERM, 45DEG, COMPRESSION LUG, M8, 16MM2 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$231.9688 | Buy Now |
Part Details for LCMA16-8H-C
LCMA16-8H-C CAD Models
LCMA16-8H-C Part Data Attributes:
|
LCMA16-8H-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA16-8H-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |