Part Details for LCMA185-12-X by Panduit Corp
Overview of LCMA185-12-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA185-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M8555
|
Newark | Copper Compression Metric Lug, 1 Hole, 1 |Panduit LCMA185-12-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$224.3200 / $272.1700 | Buy Now |
DISTI #
298-22366-ND
|
DigiKey | CONN TERM RECT RING 185MM #M12 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4108 / $27.1900 | Buy Now |
DISTI #
LCMA185-12-X
|
Avnet Americas | Lug Terminal 72.5mm 33.5mm Tin - Bulk (Alt: LCMA185-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$28.2200 | Buy Now |
DISTI #
644-LCMA185-12-X
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 1 RoHS: Compliant | 2 |
|
$24.1600 / $27.1800 | Buy Now |
DISTI #
PANLCMA185-12-X
|
Heilind Electronics | Copper Compression Metric 1 1 Lug, Hole, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 72.5mm 33.5mm Tin RoHS: Compliant | 205 Factory Stock |
|
$28.2200 / $32.9100 | Buy Now |
DISTI #
000000000002135692
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 1 Min Qty: 1 | 0 |
|
$17.8700 / $23.3400 | Buy Now |
|
Master Electronics | Lug Terminal 72.5mm 33.5mm Tin RoHS: Compliant | 205 Factory Stock |
|
$28.2200 / $32.9100 | Buy Now |