Part Details for LCMA2.5-4-C by Panduit Corp
Overview of LCMA2.5-4-C by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCMA2.5-4-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0154
|
Newark | Copper Compression Metric Lug, 1 Hole, 2 |Panduit LCMA2.5-4-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 In Stock |
|
$0.7100 / $5.4200 | Buy Now |
DISTI #
000000000005636962
|
Sager | Terminals Copper Compression Metric Lug, 1 Hole, 2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
170 In Stock |
|
$0.7100 / $5.4200 | Buy Now |
Part Details for LCMA2.5-4-C
LCMA2.5-4-C CAD Models
LCMA2.5-4-C Part Data Attributes
|
LCMA2.5-4-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA2.5-4-C
Panduit Corp
2.5mm2,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panduit | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Rated Voltage | 35000 V | |
Safety Approval | CE; CSA; CUL; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |