-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0972
|
Newark | Terminal, Compression Lug, M10, 25Mm2, Product Range:Pan-Lug Lcma Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:25Mm², Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCMA25-10-C (Alternate Part Number: 07498376938 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.3900 | Buy Now |
DISTI #
298-14907-ND
|
DigiKey | CONN TERM RECT RING 25MM #M10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$1.8713 / $2.2300 | Buy Now |
DISTI #
LCMA25-10-C
|
Avnet Americas | Lug Terminal 25AWG 30.8mm 15.5mm Tin - Bulk (Alt: LCMA25-10-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2558 | Buy Now |
DISTI #
644-LCMA25-10-C
|
Mouser Electronics | Terminals Copper Comp Metric Lug, 1 Hole, 2 RoHS: Compliant | 1314 |
|
$1.8700 / $2.2300 | Buy Now |
DISTI #
PANLCMA25-10-C
|
Heilind Electronics | Copper Compression Metric 1 2 Lug, Hole, | Americas - 0 in Stock |
|
$1.8678 / $2.3907 | Buy Now |
|
Onlinecomponents.com | One-hole, metric conductor, standard barrel with window lug, 25mm² wire, M10 stud hole. RoHS: Compliant |
298 In Stock |
|
$2.2600 / $2.6300 | Buy Now |
DISTI #
LCMA25-10-C
|
Avnet Americas | Lug Terminal 25AWG 30.8mm 15.5mm Tin - Bulk (Alt: LCMA25-10-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2558 | Buy Now |
DISTI #
LCMA25-10-C
|
Avnet Americas | Lug Terminal 25AWG 30.8mm 15.5mm Tin - Bulk (Alt: LCMA25-10-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2558 | Buy Now |
DISTI #
000000000002135699
|
Sager | Terminals Copper Comp Metric Lug, 1 Hole, 2 Min Qty: 1 | 0 |
|
$1.4300 / $1.8700 | Buy Now |
DISTI #
3360527
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, M10, 25MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0769 / $2.5686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCMA25-10-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCMA25-10-C
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Additional Feature | MATERIAL: COPPER; FINISH: TIN | |
Rated Voltage | 35000 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 3 AWG |